Add To Favorites
Product Overview
Digi-Key Part Number 1516-1218-1-ND
Quantity Available 9,135
Can ship immediately
Manufacturer

Manufacturer Part Number

QBLP595-AG

Description LED YELLOW-GREEN CLEAR 570NM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow-Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric)

Documents & Media
Datasheets QBLP595 Series
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog 0402 Rectangle with Flat Top Chip LEDs
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP595
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow-Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1516-1218-1

12:53:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38600 $3.86
25 0.29600 $7.40
100 0.19310 $19.31
250 0.14156 $35.39
500 0.12012 $60.06
1,000 0.09867 $98.67
2,500 0.08580 $214.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1218-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.07020
  • Digi-Reel® ? : 1516-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback