Add To Favorites
QBL912ZC-IR2 Infrared (IR) Emitter 880nm 1.4V 50mA 0.6mW/sr @ 20mA 20° 2-SMD, Z-Bend
Product Overview
Digi-Key Part Number 1516-1263-1-ND
Copy   1516-1263-1-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBL912ZC-IR2

Copy   QBL912ZC-IR2
Description LED IR 1.8MM 880NM RND Z-BEND
Copy   LED IR 1.8MM 880NM RND Z-BEND
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Infrared (IR) Emitter 880nm 1.4V 50mA 0.6mW/sr @ 20mA 20° 2-SMD, Z-Bend

Copy   Infrared (IR) Emitter 880nm 1.4V 50mA 0.6mW/sr @ 20mA 20° 2-SMD, Z-Bend
Documents & Media
Datasheets QBL912ZC-IR2
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog 1.8mm Round Subminiature Gull-WIng LED
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 0.6mW/sr @ 20mA
Wavelength 880nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount, Bottom Entry
Package / Case 2-SMD, Z-Bend
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1516-1263-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53900 $5.39
25 0.44680 $11.17
100 0.38500 $38.50
250 0.33880 $84.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1263-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.25900
  • Digi-Reel® ? : 1516-1263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®

04:26:36 9/19/2018