Add To Favorites
Photo Not Available
QBHP6868E-UV365K Ultraviolet (UV) Emitter 367nm 3.8V 2A 60° 2-SMD, No Lead Exposed Pad
Product Overview
Digi-Key Part Number 1516-1206-1-ND
Copy   1516-1206-1-ND
Quantity Available 341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBHP6868E-UV365K

Copy   QBHP6868E-UV365K
Description LED UV 367NM 2A SMD
Copy   LED UV 367NM 2A SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 367nm 3.8V 2A 60° 2-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 367nm 3.8V 2A  60° 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets QBHP6868E-UVyyyK
Environmental Information RoHS 2 Declaration of Conformity
PCN Design/Specification QBHP6868E-UVyy Des Improv 25/Aug/2017
Online Catalog QBHP6868E-UVXXXK Series
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 2A
Radiant Intensity (Ie) Min @ If -
Wavelength 367nm
Voltage - Forward (Vf) (Typ) 3.8V
Viewing Angle 60°
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LZ1-30UV00-0000 - LED Engin Inc. | 1537-1034-ND DigiKey Electronics
  • LZ1-30UV00-0000
  • LED Engin Inc.
  • EMITTER UV 365NM 1A STAR
  • Unit Price $35.83000
  • 1537-1034-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1206-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.38000 $67.38
10 59.67500 $596.75
25 54.86240 $1,371.56
100 52.93750 $5,293.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1206-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: $45.50000
  • Digi-Reel® ? : 1516-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: Digi-Reel®

03:15:34 9/21/2018