USD

QBHP686-IWK-NW LED Lighting - White, Neutral 4000K (3640K ~ 4240K) 3.2V 60mA 1113 (2835 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1516-1051-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18000

QBHP686-IWK-NW

Datasheet
Digi-Key Part Number 1516-1051-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QBHP686-IWK-NW
Copy  
Description LED NEU WHITE 4000K 80CRI 2PLCC
Copy  
Detailed Description

LED Lighting - White, Neutral 4000K (3640K ~ 4240K) 3.2V 60mA 1113 (2835 Metric)

Copy  
Documents & Media
Datasheets QBHP686-IWK-xW
Featured Product QBHP686 0.2 W
Design Resources Development Tool Selector
Lighting Product Selector
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color White, Neutral
CCT (K) 4000K (3640K ~ 4240K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 19lm (Typ)
Current - Test 60mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 99 lm/W
CRI (Color Rendering Index) 80
Current - Max 75mA
Viewing Angle -
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package SMD
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1516-1051-1