Add To Favorites
QBHP684E-UV365BS Ultraviolet (UV) Emitter 367nm 3.4V 700mA 120° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.29000 $16.29
10 15.59300 $155.93
25 12.12760 $303.19
100 10.39500 $1,039.50
250 9.87524 $2,468.81
500 9.35550 $4,677.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1516-1197-1-ND
Copy   1516-1197-1-ND
Quantity Available 964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QBHP684E-UV365BS

Copy   QBHP684E-UV365BS
Description LED UV 367NM 700MA SMD
Copy   LED UV 367NM 700MA SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ultraviolet (UV) Emitter 367nm 3.4V 700mA 120° 2-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 367nm 3.4V 700mA  120° 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets QBHP684E-UVyyyyS Series
Environmental Information RoHS 2 Declaration of Conformity
PCN Design/Specification QBHP684E 03/Feb/2017
Online Catalog QBHP684E-UVXXXYS Series
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBPH684E-UV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 367nm
Voltage - Forward (Vf) (Typ) 3.4V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VLMU1610-365-135 - Vishay Semiconductor Opto Division | VLMU1610-365-135CT-ND DigiKey Electronics
  • VLMU1610-365-135
  • Vishay Semiconductor Opto Division
  • LED UV 367NM 60MA SMD
  • Unit Price $2.83000
  • VLMU1610-365-135CT-ND
  • RVXD-280-SB-071005 - RayVio Corporation | 1807-1022-ND DigiKey Electronics
  • RVXD-280-SB-071005
  • RayVio Corporation
  • XD SERIES SMD-ON-SB,275-285NM, 3
  • Unit Price $11.75000
  • 1807-1022-ND
  • EAUVA35352BC8 - Everlight Electronics Co Ltd | 1080-1608-1-ND DigiKey Electronics
  • EAUVA35352BC8
  • Everlight Electronics Co Ltd
  • EMITTER UV 700MA SMD
  • Unit Price $7.95000
  • 1080-1608-1-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1197-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1197-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.03250
  • Digi-Reel® ? : 1516-1197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®

12:05:01 1/17/2019