Add To Favorites
Product Overview
Digi-Key Part Number 1516-1213-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

QBHP684-IR4BU

Description LED IR 740NM 700MA SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 740nm 1.9V 700mA 120° 2-SMD, No Lead Exposed Pad

Documents & Media
Datasheets QBHP684-IR4xU
Environmental Information RoHS 2 Declaration of Conformity
Online Catalog QBHP684-IR1XU
Product Attributes Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 700mA
Radiant Intensity (Ie) Min @ If -
Wavelength 740nm
Voltage - Forward (Vf) (Typ) 1.9V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QBHP684-IR4AU - QT Brightek (QTB) | 1516-1212-1-ND DigiKey Electronics
  • QBHP684-IR4AU
  • QT Brightek (QTB)
  • LED IR 740NM 700MA SMD
  • Unit Price $5.94000
  • 1516-1212-1-ND
  • QBHP684U-IRU - QT Brightek (QTB) | 1516-1173-1-ND DigiKey Electronics
  • QBHP684U-IRU
  • QT Brightek (QTB)
  • EMITTER IR 850NM 700MA SMD
  • Unit Price $4.88000
  • 1516-1173-1-ND
  • MT5720-IR - Marktech Optoelectronics | 1125-1411-ND DigiKey Electronics
  • MT5720-IR
  • Marktech Optoelectronics
  • EMITTER IR 720NM 5MM RADIAL
  • Unit Price $7.20000
  • 1125-1411-ND
  • VSMY98145DS - Vishay Semiconductor Opto Division | VSMY98145DSCT-ND DigiKey Electronics
  • VSMY98145DS
  • Vishay Semiconductor Opto Division
  • EMITTER IR 810NM 1A SMD
  • Unit Price $8.34000
  • VSMY98145DSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1516-1213-1

04:13:42 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
10 4.81300 $48.13
25 4.04240 $101.06
100 3.46500 $346.50
250 3.08000 $770.00
500 2.79126 $1,395.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1516-1213-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.32750
  • Digi-Reel® ? : 1516-1213-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback