Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.92000 $18.92
10 17.11900 $171.19
25 15.76760 $394.19
100 14.41600 $1,441.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1871-1016-1-ND
Copy   1871-1016-1-ND
Quantity Available 62
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W01

Copy   W01
Description SOC VERSION OF THE WIPY 2.0. CON
Copy   SOC VERSION OF THE WIPY 2.0. CON
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets W01 Specsheet
W01 Pinout Diagram
W01 Drawing
Online Catalog W01 OEM Module
Product Attributes Select All
Categories
Manufacturer Pycom Ltd.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 16Mbps
Power - Output -
Sensitivity -
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type -
Utilized IC / Part ESP32
Memory Size -
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WIPY 2.0 - Pycom Ltd. | 1871-1000-ND DigiKey Electronics
  • WIPY 2.0
  • Pycom Ltd.
  • WIPY 2.0 IOT DEV BOARD
  • Unit Price $22.54000
  • 1871-1000-ND
  • REFERENCE BOARD - Pycom Ltd. | 1871-1015-ND DigiKey Electronics
  • REFERENCE BOARD
  • Pycom Ltd.
  • PYCOM MODULE REFERENCE BOARD
  • Unit Price $18.75000
  • 1871-1015-ND
  • L01 - Pycom Ltd. | 1871-1017-1-ND DigiKey Electronics
  • L01
  • Pycom Ltd.
  • SOC VERSION OF THE LOPY. CONTAIN
  • Unit Price $28.94000
  • 1871-1017-1-ND
  • ATWILC3000-MR110CA - Microchip Technology | ATWILC3000-MR110CA-ND DigiKey Electronics
  • ATWILC3000-MR110CA
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH/WIFI CHIP
  • Unit Price $10.14000
  • ATWILC3000-MR110CA-ND
  • G01 - Pycom Ltd. | 1871-1018-1-ND DigiKey Electronics
  • G01
  • Pycom Ltd.
  • RF TXRX 4G LTE CAT M1/NB-IOT
  • Unit Price $71.58000
  • 1871-1018-1-ND
Additional Resources
Standard Package ? 1
Other Names 1871-1016-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1871-1016-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: $12.87751
  • Digi-Reel® ? : 1871-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: Digi-Reel®

15:14:56 12/12/2018