Add To Favorites
TM1062HUXB 1/1 Transceiver IEEE 1394B Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.29000 $84.29
20 81.47550 $1,629.51
40 75.85650 $3,034.26
60 70.23750 $4,214.25
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1902-1049-5-ND
Copy   1902-1049-5-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TM1062HUXB

Copy   TM1062HUXB
Description TRANSCEIVER MODULE IEEE1394B
Copy   TRANSCEIVER MODULE IEEE1394B
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1/1 Transceiver IEEE 1394B Module

Copy   1/1 Transceiver  IEEE 1394B Module
Product Attributes Select All
Categories
Manufacturer PulseR
Series Copperhead™
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol IEEE 1394B
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 1.062Gbps
Voltage - Supply 3.3V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SMD Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 20
Other Names 1902-1049-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TM1062HUXBT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $53.92500

02:59:01 10/18/2018