USD
Favorite

SMQC1553-7 Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Surface Mount
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.91000 $41.91
10 36.97500 $369.75
25 35.74240 $893.56
50 32.04500 $1,602.25
100 30.81250 $3,081.25

Submit a request for quotation on quantities greater than those displayed.

SMQC1553-7

Datasheet
Digi-Key Part Number 1902-1041-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMQC1553-7
Copy  
Description TRANSFORMER PULSE DUAL RATIO
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Interface, MIL-STD-1553 Pulse Transformer 1.4CT:1CT, 2CT:1CT Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer PulseR
Series -
Packaging Bulk 
Part Status Active
Transformer Type Interface, MIL-STD-1553
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1.4CT:1CT, 2CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.624" L x 0.624" W (15.86mm x 15.86mm)
Height - Seated (Max) 0.250" (6.35mm)
Operating Temperature -55°C ~ 130°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 16
Other Names 1902-1041
1902-1041-5
1902-1041-5-ND