Add To Favorites
W3011 1.575GHz GPS Chip RF Antenna 3.4dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.50000 $15.00
25 1.33920 $33.48
100 1.20510 $120.51
250 1.07120 $267.80
500 0.93730 $468.65
1,000 0.77662 $776.62
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 553-2582-6-ND
Copy   553-2582-6-ND
Quantity Available 6,056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3011

Copy   W3011
Description RF ANT 1.575GHZ CHIP SOLDER SMD
Copy   RF ANT 1.575GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1.575GHz GPS Chip RF Antenna 3.4dBi Solder Surface Mount

Copy   1.575GHz GPS Chip RF Antenna  3.4dBi Solder Surface Mount
Documents & Media
Datasheets W3011(A)
Antennas SourceBook® Ver 13
Product Training Modules Surface Mount Antennas
Video File PulseLarsen Antennas Video
Design Resources Development Tool Selector
IoT Product Selector
HTML Datasheet W3011(A)
Online Catalog PulseLarsen Antennas - Embedded
Product Attributes Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range -
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -12dB
Gain 3.4dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • W3011-K
  • PulseLarsen Antennas
  • EVAL BOARD W3011 W/ SMA FEMALE
  • Unit Price $39.60000
  • W3011-K-ND
You May Also Be Interested In
  • W3011A - PulseLarsen Antennas | 553-1671-1-ND DigiKey Electronics
  • W3011A
  • PulseLarsen Antennas
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $1.70000
  • 553-1671-1-ND
  • 2042830001 - Molex, LLC | WM16803CT-ND DigiKey Electronics
  • 2042830001
  • Molex, LLC
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $0.71000
  • WM16803CT-ND
  • BGA715N7E6327XTSA2 - Infineon Technologies | BGA715N7E6327XTSA2CT-ND DigiKey Electronics
  • BGA715N7E6327XTSA2
  • Infineon Technologies
  • IC AMP GPS 1.55-1.615GHZ TSNP7-1
  • Unit Price $1.42000
  • BGA715N7E6327XTSA2CT-ND
  • SI5936DU-T1-GE3 - Vishay Siliconix | SI5936DU-T1-GE3CT-ND DigiKey Electronics
  • SI5936DU-T1-GE3
  • Vishay Siliconix
  • MOSFET 2N-CH 30V 6A PWRPK CHPFET
  • Unit Price $0.77000
  • SI5936DU-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-2582-6

23:48:43 12/16/2018