Add To Favorites
W3008C 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483GHz 2.2dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.50000 $15.00
25 1.33920 $33.48
100 1.20510 $120.51
250 1.07120 $267.80
500 0.93730 $468.65
1,000 0.77662 $776.62
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1674-1-ND
Copy   553-1674-1-ND
Quantity Available 11,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W3008C

Copy   W3008C
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy   RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483GHz 2.2dBi Solder Surface Mount

Copy   2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483GHz 2.2dBi Solder Surface Mount
Documents & Media
Datasheets W3008(C)
Antennas SourceBook® Ver 13
Product Training Modules Surface Mount Antennas
Video File PulseLarsen Antennas Video
Design Resources Development Tool Selector
IoT Product Selector
HTML Datasheet W3008(C)
Online Catalog PulseLarsen Antennas - Embedded
Product Attributes Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.483GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -11dB
Gain 2.2dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications Bluetooth, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • W3008C-K - PulseLarsen Antennas | 553-1712-ND DigiKey Electronics
  • W3008C-K
  • PulseLarsen Antennas
  • EVAL BOARD W3008C W/ SMA FEMALE
  • Unit Price $51.00000
  • 553-1712-ND
You May Also Be Interested In
  • W3108 - PulseLarsen Antennas | 553-1679-1-ND DigiKey Electronics
  • W3108
  • PulseLarsen Antennas
  • RF ANT 2.4GHZ HELICAL SOLDER SMD
  • Unit Price $1.85000
  • 553-1679-1-ND
  • W3008 - PulseLarsen Antennas | 553-1530-1-ND DigiKey Electronics
  • W3008
  • PulseLarsen Antennas
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.62000
  • 553-1530-1-ND
  • W3011A - PulseLarsen Antennas | 553-1671-1-ND DigiKey Electronics
  • W3011A
  • PulseLarsen Antennas
  • RF ANT 1.575GHZ CHIP SOLDER SMD
  • Unit Price $1.66000
  • 553-1671-1-ND
  • 111-0703-001 - Cinch Connectivity Solutions Johnson | J10126-ND DigiKey Electronics
  • 111-0703-001
  • Cinch Connectivity Solutions Johnson
  • POST BINDING INSUL GROUNDED BLCK
  • Unit Price $3.86000
  • J10126-ND
Additional Resources
Standard Package ? 1
Other Names 553-1674-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1674-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.70200
  • Digi-Reel® ? : 553-1674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,468 - Immediate
  • Unit Price: Digi-Reel®

04:12:57 10/20/2018