USD
Favorite

PM4345.152NLT 1.5µH Shielded Molded Inductor 5.5A 30.5mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39000 $2,340.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PM4345.152NLT

Datasheet
Digi-Key Part Number 553-PM4345.152NLTTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM4345.152NLT
Copy  
Description INDUCTOR 6.0X5.4X2.0MM 1.5UH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5µH Shielded Molded Inductor 5.5A 30.5mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets P(A,M)4345yyyNLT Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series PM4345.XXXNLT
Packaging Tape & Reel (TR) 
Part Status Active
Type Molded
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 5.5A
Current - Saturation 9.8A
Shielding Shielded
DC Resistance (DCR) 30.5mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 553-PM4345.152NLTTR