Add To Favorites
PH9385.038NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.00800 $30.08
25 2.44880 $61.22
50 2.29960 $114.98
100 2.20010 $220.01
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3659-1-ND
Copy   553-3659-1-ND
Quantity Available 1,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PH9385.038NLT

Copy   PH9385.038NLT
Description XFMR PUSH-PULL SIDE CAR 3:8 SMT
Copy   XFMR PUSH-PULL SIDE CAR 3:8 SMT
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PH9385NL Series Datasheet
Featured Product PH9385-Series Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Part Status Active
Inductance 2.6mH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 0.630" L x 0.669" W (16.00mm x 17.00mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT1129IT#PBF - Linear Technology/Analog Devices | LT1129IT#PBF-ND DigiKey Electronics
  • LT1129IT#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 700MA TO220-5
  • Unit Price $5.13000
  • LT1129IT#PBF-ND
  • PH9385.045NLT - Pulse Electronics Power | 553-3353-1-ND DigiKey Electronics
  • PH9385.045NLT
  • Pulse Electronics Power
  • XFMR PUSH-PULL SIDE CAR 4:5 SMT
  • Unit Price $3.60000
  • 553-3353-1-ND
  • BSC340N08NS3GATMA1 - Infineon Technologies | BSC340N08NS3GATMA1CT-ND DigiKey Electronics
  • BSC340N08NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 80V 23A TDSON-8
  • Unit Price $0.82000
  • BSC340N08NS3GATMA1CT-ND
  • MEJ1S0505SC - Murata Power Solutions Inc. | 811-2850-5-ND DigiKey Electronics
  • MEJ1S0505SC
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $8.46000
  • 811-2850-5-ND
  • 434123050816 - Wurth Electronics Inc. | 732-7053-1-ND DigiKey Electronics
  • 434123050816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.54000
  • 732-7053-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-3659-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3659-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $1.86450
  • Digi-Reel® ? : 553-3659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,149 - Immediate
  • Unit Price: Digi-Reel®

01:57:08 10/21/2018