Add To Favorites
PH9084.021NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.17400 $21.74
25 1.77760 $44.44
50 1.73360 $86.68
100 1.68960 $168.96
250 1.64560 $411.40
500 1.63240 $816.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3966-1-ND
Copy   553-3966-1-ND
Quantity Available 1,429
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PH9084.021NLT

Copy   PH9084.021NLT
Description XFMR GATE-DR 2CT:1CT SM NPB
Copy   XFMR GATE-DR 2CT:1CT SM NPB
Documents & Media
Datasheets PH9084.zzzNL Series Preliminary
Online Catalog PH9084 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Part Status Active
For Use With/Related Products -
Mounting Type Surface Mount
Height - Seated (Max) 0.211" (5.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3966-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3966-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.32000
  • Digi-Reel® ? : 553-3966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
  • Unit Price: Digi-Reel®

23:35:16 1/21/2019