Add To Favorites
PG0926.113NLT 11.5µH Unshielded Wirewound Inductor 9.5A 12 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.09900 $30.99
100 2.02860 $202.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3867-1-ND
Copy   553-3867-1-ND
Quantity Available 1,166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PG0926.113NLT

Copy   PG0926.113NLT
Description FIXED IND 11.5UH 9.5A 12 MOHM
Copy   FIXED IND 11.5UH 9.5A 12 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11.5µH Unshielded Wirewound Inductor 9.5A 12 mOhm Nonstandard

Copy   11.5µH Unshielded Wirewound Inductor 9.5A 12 mOhm Nonstandard
Documents & Media
Datasheets PG0926NL Series
Online Catalog PG0642NL, PG0702NL and PG0926NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PG0926NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 11.5µH
Tolerance ±20%
Current Rating 9.5A
Current - Saturation 10.5A
Shielding Unshielded
DC Resistance (DCR) 12 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.528" L x 0.528" W (13.40mm x 13.40mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PG0926NLKIT - Pulse Electronics Power | 553-3150-ND DigiKey Electronics
  • PG0926NLKIT
  • Pulse Electronics Power
  • ROUND WIRE COILS INDUCTOR NPB
  • Unit Price $36.10000
  • 553-3150-ND
Additional Resources
Standard Package ? 1
Other Names 553-3867-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3867-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.76400
  • Digi-Reel® ? : 553-3867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,166 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-3141-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: $3.09000

08:40:49 1/21/2019