Add To Favorites
PG0871.472NLT 4.7µH Shielded Wirewound Inductor 6.7A 17 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.18900 $21.89
100 1.54720 $154.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2169-1-ND
Copy   553-2169-1-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PG0871.472NLT

Copy   PG0871.472NLT
Description FIXED IND 4.7UH 6.7A 17 MOHM SMD
Copy   FIXED IND 4.7UH 6.7A 17 MOHM SMD
Detailed Description

4.7µH Shielded Wirewound Inductor 6.7A 17 mOhm Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 6.7A 17 mOhm Nonstandard
Documents & Media
Datasheets PG0871NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PG0871NL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 6.7A
Current - Saturation 9.3A
Shielding Shielded
DC Resistance (DCR) 17 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max) 0.252" (6.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PG0871NLKIT - Pulse Electronics Power | 553-3139-ND DigiKey Electronics
  • PG0871NLKIT
  • Pulse Electronics Power
  • ROUND WIRE COILS INDUCTOR NPB
  • Unit Price $30.19000
  • 553-3139-ND
Additional Resources
Standard Package ? 1
Other Names 553-2169-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2169-2-ND
  • Minimum Quantity: 2,100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00440
  • Tray ? : 553-3134-ND
  • Minimum Quantity: 1
  • Quantity Available: 349 - Immediate
  • Unit Price: $1.96000

02:57:08 12/11/2018