Add To Favorites
Photo Not Available
PG0434.282NL 2.8µH Shielded Wirewound Inductor 19A 4.2 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.15800 $31.58
120 2.09442 $251.33
600 1.87040 $1,122.24
1,080 1.75840 $1,899.07
2,520 1.70240 $4,290.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3105-ND
Copy   553-3105-ND
Quantity Available 970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PG0434.282NL

Copy   PG0434.282NL
Description FIXED IND 2.8UH 19A 4.2 MOHM SMD
Copy   FIXED IND 2.8UH 19A 4.2 MOHM SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.8µH Shielded Wirewound Inductor 19A 4.2 mOhm Max Nonstandard

Copy   2.8µH Shielded Wirewound Inductor 19A 4.2 mOhm Max Nonstandard
Documents & Media
Datasheets PG0434NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PG0434NL
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.8µH
Tolerance ±20%
Current Rating 19A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 4.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.571" L x 0.512" W (14.50mm x 13.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 553-3105
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PG0434.282NLT-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91160

09:35:29 1/22/2019