Add To Favorites
PF0553.153NLT Shielded 2 Coil Inductor Array 56µH Inductance - Connected in Series 14µH Inductance - Connected in Parallel 24 mOhm Max DC Resistance (DCR) - Parallel 5A Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.27700 $22.77
100 1.59390 $159.39
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2031-1-ND
Copy   553-2031-1-ND
Quantity Available 2,098
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PF0553.153NLT

Copy   PF0553.153NLT
Description INDUCT ARRAY 2 COIL 14UH SMD
Copy   INDUCT ARRAY 2 COIL 14UH SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 56µH Inductance - Connected in Series 14µH Inductance - Connected in Parallel 24 mOhm Max DC Resistance (DCR) - Parallel 5A Nonstandard

Copy   Shielded 2 Coil Inductor Array 56µH Inductance - Connected in Series 14µH Inductance - Connected in Parallel 24 mOhm Max DC Resistance (DCR) - Parallel 5A Nonstandard
Documents & Media
Datasheets PF0552NL, PF0553NL Series
Online Catalog PF0552NL and PF0553NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PF0553NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 14µH
Inductance - Connected In Series 56µH
Tolerance ±20%
Current Rating - Parallel 5A
Current Rating - Series 2.5A
Current Saturation - Parallel 9.6A
Current Saturation - Series 4.8A
DC Resistance (DCR) - Parallel 24 mOhm Max
DC Resistance (DCR) - Series 96 mOhm Max
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PF0553.223NL - Pulse Electronics Power | 553-3037-ND DigiKey Electronics
  • PF0553.223NL
  • Pulse Electronics Power
  • INDUCT ARRAY 2 COIL 23UH SMD
  • Unit Price $2.02000
  • 553-3037-ND
  • NTD24N06LT4G - ON Semiconductor | NTD24N06LT4GOSCT-ND DigiKey Electronics
  • NTD24N06LT4G
  • ON Semiconductor
  • MOSFET N-CH 60V 24A DPAK
  • Unit Price $1.04000
  • NTD24N06LT4GOSCT-ND
  • BTS462TATMA1 - Infineon Technologies | BTS462TATMA1CT-ND DigiKey Electronics
  • BTS462TATMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO252-5
  • Unit Price $2.61000
  • BTS462TATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-2031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2031-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.18800
  • Digi-Reel® ? : 553-2031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-3035-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: $2.02000

14:19:51 10/21/2018