Add To Favorites
PE-54039SNLT 53µH Shielded Toroidal Inductor 3A 80 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.01800 $40.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2025-1-ND
Copy   553-2025-1-ND
Quantity Available 1,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-54039SNLT

Copy   PE-54039SNLT
Description FIXED IND 53UH 3A 80 MOHM SMD
Copy   FIXED IND 53UH 3A 80 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

53µH Shielded Toroidal Inductor 3A 80 mOhm Nonstandard

Copy   53µH Shielded Toroidal Inductor 3A 80 mOhm Nonstandard
Documents & Media
Datasheets THT/SMT Power Inductors - Toroid, Simple Switcher
Online Catalog HCI-68 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 53µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max) 0.400" (10.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2025-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $2.31690
  • Digi-Reel® ? : 553-2025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,337 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1422-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
  • Unit Price: $3.62000

02:52:56 1/20/2019