Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.89200 $28.92
100 2.04380 $204.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2024-1-ND
Copy   553-2024-1-ND
Quantity Available 553
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-53913NLT

Copy   PE-53913NLT
Description COMMON MODE CHOKE 1A 2LN SMD
Copy   COMMON MODE CHOKE 1A 2LN SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1A DCR 450 mOhm

Copy    2 Line Common Mode Choke Surface Mount  1A DCR 450 mOhm
Documents & Media
Datasheets PE-5391xNL Series
HTML Datasheet PE-5391xNL Series
Online Catalog Common Mode Inductors
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 450 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 130°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.645" L x 0.560" W (16.38mm x 14.22mm)
Height (Max) 0.350" (8.89mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CM6560R-335 - API Delevan Inc. | DN4753-ND DigiKey Electronics
  • CM6560R-335
  • API Delevan Inc.
  • CMC 3.3MH 1.2A 2LN SMD
  • Unit Price $13.19000
  • DN4753-ND
  • ISH0503A - XP Power | 1470-2985-5-ND DigiKey Electronics
  • ISH0503A
  • XP Power
  • DC DC CONVERTER 3.3V 2W
  • Unit Price $7.50000
  • 1470-2985-5-ND
  • 0530471010 - Molex, LLC | WM1739-ND DigiKey Electronics
  • 0530471010
  • Molex, LLC
  • CONN HEADER 10POS 1.25MM STR TIN
  • Unit Price $0.85000
  • WM1739-ND
  • P82B715TD,118 - NXP USA Inc. | 568-1007-1-ND DigiKey Electronics
  • P82B715TD,118
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 400KHZ 8SO
  • Unit Price $3.56000
  • 568-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2024-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 553-1581-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,625 - Immediate
  • Unit Price: $2.96000
  • Tape & Reel (TR) ? : 553-2024-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $1.77725
  • Digi-Reel® ? : 553-2024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 553 - Immediate
  • Unit Price: Digi-Reel®

10:38:15 12/12/2018