Add To Favorites
Product Overview
Digi-Key Part Number 553-2094-1-ND
Copy   553-2094-1-ND
Quantity Available 3,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-53830SNLT

Copy   PE-53830SNLT
Description FIXED IND 77UH 1.54A 200 MOHM
Copy   FIXED IND 77UH 1.54A 200 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

77µH Shielded Toroidal Inductor 1.54A 200 mOhm Nonstandard

Copy   77µH Shielded Toroidal Inductor 1.54A 200 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 77µH
Tolerance ±20%
Current Rating 1.54A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2094-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.96700 $29.67
100 2.07690 $207.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2094-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $1.80600
  • Digi-Reel® ? : 553-2094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,084 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1413-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,850 - Immediate
  • Unit Price: $2.60000

19:44:26 9/23/2018