Add To Favorites
Product Overview
Digi-Key Part Number 553-2091-1-ND
Quantity Available 1,418
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-53820SNLT

Description FIXED IND 115UH 670MA 400 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

115µH Unshielded Toroidal Inductor 670mA 400 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 115µH
Tolerance -
Current Rating 670mA
Shielding Unshielded
DC Resistance (DCR) 400 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max) 0.360" (9.14mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2091-1

18:15:39 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.22600 $32.26
100 2.11140 $211.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2091-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $1.83600
  • Digi-Reel® ? : 553-2091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,418 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1403-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: $3.24000
Send Feedback