Add To Favorites
Photo Not Available
PE-53662NLT 4.9µH Unshielded Toroidal Inductor 7.8A 12.4 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.40100 $24.01
100 1.69690 $169.69
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3836-1-ND
Copy   553-3836-1-ND
Quantity Available 1,329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-53662NLT

Copy   PE-53662NLT
Description FIXED IND 4.9UH 7.8A 12.4 MOHM
Copy   FIXED IND 4.9UH 7.8A 12.4 MOHM
Detailed Description

4.9µH Unshielded Toroidal Inductor 7.8A 12.4 mOhm Max Nonstandard

Copy   4.9µH Unshielded Toroidal Inductor 7.8A 12.4 mOhm Max Nonstandard
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 24/Sep/2018
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series SLIC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Toroidal
Material - Core -
Inductance 4.9µH
Tolerance -
Current Rating 7.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 12.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max) 0.390" (9.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3836-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3836-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.47560
  • Digi-Reel® ? : 553-3836-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,329 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1880-5-ND
  • Minimum Quantity: 1,620  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06920

04:30:45 1/18/2019