Add To Favorites
Photo Not Available
PE-53608NLT 192µH Unshielded Toroidal Inductor 900mA 560 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.65700 $26.57
100 1.85960 $185.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3832-1-ND
Copy   553-3832-1-ND
Quantity Available 2,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-53608NLT

Copy   PE-53608NLT
Description FIXED IND 192UH 900MA 560 MOHM
Copy   FIXED IND 192UH 900MA 560 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

192µH Unshielded Toroidal Inductor 900mA 560 mOhm Max Nonstandard

Copy   192µH Unshielded Toroidal Inductor 900mA 560 mOhm Max Nonstandard
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Online Catalog SLIC Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series SLIC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 192µH
Tolerance -
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 560 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max) 0.360" (9.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3832-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3832-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $1.61700
  • Digi-Reel® ? : 553-3832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,264 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 553-1373-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.16640

20:19:36 1/15/2019