Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.53000 $15.30
100 1.07100 $107.10
500 0.86700 $433.50
1,000 0.79050 $790.50
2,500 0.76500 $1,912.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1371-ND
Copy   553-1371-ND
Quantity Available 1,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-53602NL

Copy   PE-53602NL
Description FIXED IND 29.7UH 1.4A 166 MOHM
Copy   FIXED IND 29.7UH 1.4A 166 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

29.7µH Unshielded Toroidal Inductor 1.4A 166 mOhm Max Nonstandard

Copy   29.7µH Unshielded Toroidal Inductor 1.4A 166 mOhm Max Nonstandard
Documents & Media
Datasheets Toroid-SLIC Series Datasheet
Online Catalog SLIC Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series SLIC
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 29.7µH
Tolerance -
Current Rating 1.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 166 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm)
Height - Seated (Max) 0.360" (9.14mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45
Other Names 553-1371
PE53602NL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PE-53602NLT-ND
  • Minimum Quantity: 2,100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.87480

14:38:12 12/16/2018