Add To Favorites
PE-52631NL 1mH Unshielded Toroidal Inductor 500mA 2.6 Ohm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
25 3.12520 $78.13
100 2.25000 $225.00
500 2.00000 $1,000.00
1,000 1.87500 $1,875.00
2,500 1.81250 $4,531.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1805-5-ND
Copy   553-1805-5-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE-52631NL

Copy   PE-52631NL
Description FIXED IND 1MH 500MA 2.6 OHM TH
Copy   FIXED IND 1MH 500MA 2.6 OHM TH
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1mH Unshielded Toroidal Inductor 500mA 2.6 Ohm Max Radial

Copy   1mH Unshielded Toroidal Inductor 500mA 2.6 Ohm Max Radial
Documents & Media
Datasheets PE-526xxNL
Online Catalog Low Power Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 20kHz
Features -
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm)
Height - Seated (Max) 0.460" (11.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 553-1805-5
PE-52631NL-ND
PE52631NL

22:49:01 12/14/2018