Add To Favorites
Product Overview
Digi-Key Part Number 553-1563-5-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-52629NL

Description FIXED IND 680UH 850MA 1.5 OHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680µH Unshielded Toroidal Inductor 850mA 1.5 Ohm Max Radial

Documents & Media
Datasheets PE-526xxNL
Online Catalog Low Power Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 680µH
Tolerance -
Current Rating 850mA
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 20kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.710" L x 0.710" W (18.03mm x 18.03mm)
Height - Seated (Max) 0.460" (11.68mm)
 
Additional Resources
Standard Package ? 25
Other Names PE-52629NL-ND
PE52629NL

16:20:34 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.86000 $28.60
100 1.87200 $187.20
500 1.66400 $832.00
1,000 1.56000 $1,560.00
2,500 1.50800 $3,770.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback