Add To Favorites
PB2020.223NLT 22µH Unshielded Wirewound Inductor 8.1A 20 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.56800 $35.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2000-1-ND
Copy   553-2000-1-ND
Quantity Available 2,512
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PB2020.223NLT

Copy   PB2020.223NLT
Description FIXED IND 22UH 8.1A 20 MOHM SMD
Copy   FIXED IND 22UH 8.1A 20 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 8.1A 20 mOhm Max Nonstandard

Copy   22µH Unshielded Wirewound Inductor 8.1A 20 mOhm Max Nonstandard
Documents & Media
Datasheets PB2020NL Series
PCN Assembly/Origin Multiple Devices Alternate Site 09/Mar/2016
Online Catalog PB2020NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PB2020NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 8.1A
Current - Saturation 13A
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.940" L x 0.820" W (23.87mm x 20.83mm)
Height - Seated (Max) 0.400" (10.16mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2000-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2000-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.05700
  • Digi-Reel® ? : 553-2000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,512 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1636-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,088 - Immediate
  • Unit Price: $3.30000

18:16:50 12/12/2018