Add To Favorites
PA4547.102NLT 1µH Unshielded Molded Inductor 3.6A 50mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.38300 $13.83
100 0.99990 $99.99
500 0.76590 $382.95
1,000 0.68080 $680.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-4059-1-ND
Copy   553-4059-1-ND
Quantity Available 8,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4547.102NLT

Copy   PA4547.102NLT
Description INDUCTOR 1UH SMT 3.8 X 3.4
Copy   INDUCTOR 1UH SMT 3.8 X 3.4
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Unshielded Molded Inductor 3.6A 50mOhm Max Nonstandard

Copy   1µH Unshielded Molded Inductor 3.6A 50mOhm Max Nonstandard
Documents & Media
Datasheets PA4547.zzzNLT Series
Online Catalog PA45xxx Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4547.XXXNLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 3.6A
Current - Saturation 5.8A
Shielding Unshielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PA4547NLKIT - Pulse Electronics Power | 553-4119-ND DigiKey Electronics
  • PA4547NLKIT
  • Pulse Electronics Power
  • INDUCT KIT PA4547.XXXNLT SERIES
  • Unit Price $37.82000
  • 553-4119-ND
Additional Resources
Standard Package ? 1
Other Names 553-4059-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-4059-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.57350
  • Digi-Reel® ? : 553-4059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,952 - Immediate
  • Unit Price: Digi-Reel®

11:45:25 8/19/2019