Add To Favorites
PA4546.102NLT 1µH Unshielded Molded Inductor 4A 47mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.38300 $13.83
100 0.99990 $99.99
500 0.76590 $382.95
1,000 0.68080 $680.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-4054-1-ND
Copy   553-4054-1-ND
Quantity Available 7,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4546.102NLT

Copy   PA4546.102NLT
Description INDUCTOR 1.0UH SMT 4.7 X 4.3
Copy   INDUCTOR 1.0UH SMT 4.7 X 4.3
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Unshielded Molded Inductor 4A 47mOhm Max Nonstandard

Copy   1µH Unshielded Molded Inductor 4A 47mOhm Max Nonstandard
Documents & Media
Datasheets PA4546.zzzNLT Series
Online Catalog PA45xxx Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4546.XXXNLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 47mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PA4546NLKIT - Pulse Electronics Power | 553-4118-ND DigiKey Electronics
  • PA4546NLKIT
  • Pulse Electronics Power
  • INDUCT KIT PA4546.XXXNLT SERIES
  • Unit Price $37.82000
  • 553-4118-ND
Additional Resources
Standard Package ? 1
Other Names 553-4054-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-4054-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.57350
  • Digi-Reel® ? : 553-4054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,815 - Immediate
  • Unit Price: Digi-Reel®

01:39:54 8/23/2019