PA4330.681NLT 680nH Shielded Wirewound Inductor 2.8A 65 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 553-2562-1-ND
Copy   553-2562-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4330.681NLT

Copy   PA4330.681NLT
Description FIXED IND 680NH 2.8A 65 MOHM SMD
Copy   FIXED IND 680NH 2.8A 65 MOHM SMD
Detailed Description

680nH Shielded Wirewound Inductor 2.8A 65 mOhm Max Nonstandard

Copy   680nH Shielded Wirewound Inductor 2.8A 65 mOhm Max Nonstandard
Documents & Media
Datasheets PA4330NLT Series Datasheet
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4330.XXXNLT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 65 mOhm Max
Q @ Freq -
Frequency - Self Resonant 77MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.087" L x 0.071" W (2.20mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PA4330_PA4332NLKIT - Pulse Electronics Power | 553-3362-ND DigiKey Electronics
  • PA4330_PA4332NLKIT
  • Pulse Electronics Power
  • INDUCTOR KIT PA4330/4332 SERIES
  • Unit Price $29.00000
  • 553-3362-ND
Additional Resources
Standard Package ? 1
Other Names 553-2562-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2562-2-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21700

10:27:57 9/24/2018