Add To Favorites
PA4320.334NLT 330µH Shielded Wirewound Inductor 1.7A 340 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.79000 $27.90
100 1.97150 $197.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3685-1-ND
Copy   553-3685-1-ND
Quantity Available 1,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4320.334NLT

Copy   PA4320.334NLT
Description FIXED IND 330UH 1.7A 340 MOHM
Copy   FIXED IND 330UH 1.7A 340 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330µH Shielded Wirewound Inductor 1.7A 340 mOhm Max Nonstandard

Copy   330µH Shielded Wirewound Inductor 1.7A 340 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4320
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 330µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 340 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.402" (10.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3685-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3685-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $1.47730
  • Digi-Reel® ? : 553-3685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
  • Unit Price: Digi-Reel®

11:48:46 1/19/2019