Photo Not Available
PA4025.361HL 360nH Shielded Inductor 36A 0.29 mOhm Nonstandard
Product Overview
Digi-Key Part Number PA4025.361HL-ND
Copy   PA4025.361HL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4025.361HL

Copy   PA4025.361HL
Description FIXED IND 360NH 36A 0.29 MOHM
Copy   FIXED IND 360NH 36A 0.29 MOHM
Detailed Description

360nH Shielded Inductor 36A 0.29 mOhm Nonstandard

Copy   360nH Shielded  Inductor 36A 0.29 mOhm Nonstandard
Documents & Media
Datasheets PA4025.yyyHL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4025.XXXHL
Packaging ? Tray ?
Part Status Active
Type -
Material - Core -
Inductance 360nH
Tolerance ±10%
Current Rating 36A
Current - Saturation 46A
Shielding Shielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.268" W (10.40mm x 6.80mm)
Height - Seated (Max) 0.500" (12.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PA4025.361HLT-ND
  • Minimum Quantity: 1,375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24740

16:00:32 1/19/2019