• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PA4025.231HL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PA4025.231HL

Description FIXED IND 230NH 62A 0.29 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

230nH Unshielded Wirewound Inductor 62A 0.29 mOhm Nonstandard

Documents & Media
Datasheets PA4025.yyyHL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4025.XXXHL
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 230nH
Tolerance ±10%
Current Rating 62A
Current - Saturation 75A
Shielding Unshielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.268" W (10.40mm x 6.80mm)
Height - Seated (Max) 0.500" (12.70mm)
 
Additional Resources
Standard Package ? 80

06:20:26 5/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PA4025.231HLT-ND
  • Minimum Quantity: 1,375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13150
Send Feedback