Add To Favorites
Photo Not Available
PA4025.151HLT 150nH Shielded Inductor 58A 0.29 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,375 1.24740 $1,715.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PA4025.151HLT-ND
Copy   PA4025.151HLT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA4025.151HLT

Copy   PA4025.151HLT
Description FIXED IND 150NH 58A 0.29 MOHM
Copy   FIXED IND 150NH 58A 0.29 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

150nH Shielded Inductor 58A 0.29 mOhm Nonstandard

Copy   150nH Shielded  Inductor 58A 0.29 mOhm Nonstandard
Documents & Media
Datasheets PA4025.yyyHL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA4025.XXXHL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core -
Inductance 150nH
Tolerance ±10%
Current Rating 58A
Current - Saturation 75A
Shielding Shielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.268" W (10.40mm x 6.80mm)
Height - Seated (Max) 0.500" (12.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 275
Alternate Package | This part is also available in the following packaging:
  • Tray ? : PA4025.151HL-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

16:35:32 11/12/2018