USD
Favorite

PA3855.003NLT Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Price & Procurement
1,132 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 2.86700 $28.67
25 2.31800 $57.95
50 2.17160 $108.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-2131-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 1,040 - Immediate
  • Unit Price: $2.07400
  • Cut Tape (CT)  : 553-2131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,132 - Immediate
  • Unit Price: $3.54000
  • Tray  : 553-2975-ND
  • Minimum Quantity: 1
  • Quantity Available: 648 - Immediate
  • Unit Price: $3.34000

PA3855.003NLT

Datasheet
Digi-Key Part Number 553-2131-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA3855.003NLT
Copy  
Description TRANSFORMER FLYBACK 41UH SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13Plus
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 33 ~ 57V
Voltage - Auxiliary 10V @ 50mA
Voltage - Isolation 2250VDC
Inductance @ Frequency -
Frequency 200kHz
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Size / Dimension 0.571" L x 0.526" W (14.50mm x 13.36mm)
Height - Seated (Max) 0.551" (14.00mm)
Footprint 0.571" L x 0.695" W (14.50mm x 17.65mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA3855.006NLT

TRANSFORMER FLYBACK 21UH SMD

Pulse Electronics Power

$3.54000 Details
Additional Resources
Standard Package 1
Other Names 553-2131-6