Add To Favorites
PA3747.206NL 2 Line Common Mode Choke Through Hole 1A DCR 295 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
50 3.77580 $188.79
100 3.25380 $325.38
500 2.90580 $1,452.90
1,000 2.73180 $2,731.80
2,500 2.64480 $6,612.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2667-ND
Copy   553-2667-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA3747.206NL

Copy   PA3747.206NL
Description COMMON MODE CHOKE 1A 2LN TH
Copy   COMMON MODE CHOKE 1A 2LN TH
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 1A DCR 295 mOhm

Copy    2 Line Common Mode Choke Through Hole  1A DCR 295 mOhm
Documents & Media
Datasheets PA3747.yyyNL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA3747
Packaging ? Tray ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 295 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.760" L x 0.717" W (19.30mm x 18.20mm)
Height (Max) 0.902" (22.90mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 553-2667
PA3747.206NL-ND

21:16:39 1/16/2019