Add To Favorites
PA2777NL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
10 2.61400 $26.14
25 2.12760 $53.19
50 1.99800 $99.90
120 1.91158 $229.39
360 1.85761 $668.74
600 1.80360 $1,082.16
1,080 1.74960 $1,889.57
5,040 1.61460 $8,137.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2945-ND
Copy   553-2945-ND
Quantity Available 906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA2777NL

Copy   PA2777NL
Description PULSE XFMR 1:1 335.2UH
Copy   PULSE XFMR 1:1 335.2UH
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
HTML Datasheet SMT Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Part Status Active
Transformer Type -
Inductance 335.2µH
ET (Volt-Time) 9.3V µS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.291" L x 0.248" W (7.40mm x 6.30mm)
Height - Seated (Max) 0.232" (5.90mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 553-2945
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PA2777NLT-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.84680

08:55:57 1/18/2019