Add To Favorites
Product Overview
Digi-Key Part Number 553-3820-1-ND
Quantity Available 2,554
Can ship immediately
Manufacturer

Manufacturer Part Number

PA2467NLT

Description PULSE XFMR 37UH
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Transformers EP13 Platforms
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance 37µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max) 0.485" (12.32mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDS3572 - ON Semiconductor | FDS3572CT-ND DigiKey Electronics
  • FDS3572
  • ON Semiconductor
  • MOSFET N-CH 80V 8.9A 8SOIC
  • Unit Price $1.82000
  • FDS3572CT-ND
  • PA2467NL - Pulse Electronics Power | 553-3321-ND DigiKey Electronics
  • PA2467NL
  • Pulse Electronics Power
  • PULSE XFMR 37UH
  • Unit Price $2.82000
  • 553-3321-ND
  • FDS2582 - ON Semiconductor | FDS2582CT-ND DigiKey Electronics
  • FDS2582
  • ON Semiconductor
  • MOSFET N-CH 150V 4.1A 8SOIC
  • Unit Price $1.79000
  • FDS2582CT-ND
  • PE-68386NLT - Pulse Electronics Power | 553-1776-1-ND DigiKey Electronics
  • PE-68386NLT
  • Pulse Electronics Power
  • PULSE XFMR 1:1 785UH
  • Unit Price $2.57000
  • 553-1776-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-3820-1

17:45:15 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.58500 $25.85
25 2.09000 $52.25
50 1.95800 $97.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3820-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 2,550 - Immediate
  • Unit Price: $1.70000
  • Digi-Reel® ? : 553-3820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,554 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-3321-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,046 - Immediate
  • Unit Price: $2.82000
Send Feedback