Add To Favorites
Photo Not Available
PA2455NL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,275 1.43551 $1,830.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PA2455NL-ND
Copy   PA2455NL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA2455NL

Copy   PA2455NL
Description PULSE XFMR 24UH
Copy   PULSE XFMR 24UH
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Transformers EP10 Platforms
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Part Status Active
Transformer Type -
Inductance 24µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 130°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PA2455NLT-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.55100

19:31:41 1/16/2019