Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PA2364NLT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PA2364NLT

Description PULSE XFMR 7:1 25.2UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Transformers EP10 Platforms
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance 25.2µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 130°C
Weight -
 
Additional Resources
Standard Package ? 200

05:38:48 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 1.21660 $2,189.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PA2364NL-ND
  • Minimum Quantity: 1,425  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.15498
Send Feedback