Add To Favorites
PA1320.221NLT 200nH Shielded Inductor 40A 0.48 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.62200 $16.22
100 1.13510 $113.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2159-1-ND
Copy   553-2159-1-ND
Quantity Available 2,764
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA1320.221NLT

Copy   PA1320.221NLT
Description FIXED IND 200NH 40A 0.47 MOHM
Copy   FIXED IND 200NH 40A 0.47 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

200nH Shielded Inductor 40A 0.48 mOhm Nonstandard

Copy   200nH Shielded  Inductor 40A 0.48 mOhm Nonstandard
Documents & Media
Datasheets PA1320NL Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
PA1320.y21NLT Core Slot 07/Jan/2018
Online Catalog PA1320NL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA1320NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 200nH
Tolerance ±20%
Current Rating 40A
Current - Saturation 50A
Shielding Shielded
DC Resistance (DCR) 0.48 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.410" L x 0.315" W (10.41mm x 8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-2159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2159-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.79900
  • Digi-Reel® ? : 553-2159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,764 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2919-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: $1.57000

06:58:22 12/12/2018