Add To Favorites
Photo Not Available
PA1284NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.27200 $32.72
25 2.66360 $66.59
50 2.50100 $125.05
100 2.39280 $239.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-3813-1-ND
Copy   553-3813-1-ND
Quantity Available 178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA1284NLT

Copy   PA1284NLT
Description XFRMR 12V 7W 155UH POE EP10 SMD
Copy   XFRMR 12V 7W 155UH POE EP10 SMD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Transformers EP10 Platforms
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series EP10
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 155µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.682:0.682
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3813-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3813-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $2.17535
  • Digi-Reel® ? : 553-3813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 178 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PA1284NL-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97060

19:31:51 1/20/2019