Add To Favorites
PA1283NLT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.17700 $31.77
25 2.56880 $64.22
50 2.40640 $120.32
100 2.29820 $229.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-2080-1-ND
Copy   553-2080-1-ND
Quantity Available 382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA1283NLT

Copy   PA1283NLT
Description PULSE XFMR 155UH
Copy   PULSE XFMR 155UH
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Transformers EP10 Platforms
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type -
Inductance 155µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Mounting Type Surface Mount
Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max) 0.451" (11.45mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS23753APWR - Texas Instruments | 296-39365-1-ND DigiKey Electronics
  • TPS23753APWR
  • Texas Instruments
  • IC POE INTERFACE SWITCH 14TSSOP
  • Unit Price $2.41000
  • 296-39365-1-ND
Additional Resources
Standard Package ? 1
Other Names 553-2080-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2080-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $2.08930
  • Digi-Reel® ? : 553-2080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PA1283NL-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97060

19:29:17 1/17/2019