Add To Favorites
Product Overview
Digi-Key Part Number 553-1985-1-ND
Quantity Available 687
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1276NLT

Description XFRMR 12V 13.5W 77.4UH POE EP13
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 77.4µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:0.682:0.682
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 130°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • G5V-1-T90 DC5 - Omron Electronics Inc-EMC Div | Z6370-ND DigiKey Electronics
  • G5V-1-T90 DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GENERAL PURPOSE SPDT 1A 5V
  • Unit Price $2.09000
  • Z6370-ND
  • LM2937ES-3.3/NOPB - Texas Instruments | LM2937ES-3.3/NOPB-ND DigiKey Electronics
  • LM2937ES-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 500MA DDPAK
  • Unit Price $2.35000
  • LM2937ES-3.3/NOPB-ND
  • 7499210124A - Wurth Electronics Inc. | 732-4975-ND DigiKey Electronics
  • 7499210124A
  • Wurth Electronics Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $11.17000
  • 732-4975-ND
  • 742C083102JP - CTS Resistor Products | 742C083102JPCT-ND DigiKey Electronics
  • 742C083102JP
  • CTS Resistor Products
  • RES ARRAY 4 RES 1K OHM 1206
  • Unit Price $0.10000
  • 742C083102JPCT-ND
  • SI7818DN-T1-E3 - Vishay Siliconix | SI7818DN-T1-E3CT-ND DigiKey Electronics
  • SI7818DN-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 150V 2.2A 1212-8
  • Unit Price $1.99000
  • SI7818DN-T1-E3CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-1985-1

06:10:04 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.10200 $31.02
25 2.50800 $62.70
50 2.34960 $117.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1985-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 600 - Immediate
  • Unit Price: $2.04000
  • Digi-Reel® ? : 553-1985-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback