Add To Favorites
Photo Not Available
PA1131NLT
Product Overview
Digi-Key Part Number 553-3811-1-ND
Copy   553-3811-1-ND
Quantity Available 1,019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA1131NLT

Copy   PA1131NLT
Description XFRMR 5.0V 3W 500UH POE EP7 SMD
Copy   XFRMR 5.0V 3W 500UH POE EP7 SMD
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series EP7
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 500µH
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary 1:0.125:0.208
Mounting Type Surface Mount
Size / Dimension 0.420" L x 0.525" W (10.67mm x 13.34mm)
Height - Seated (Max) 0.365" (9.27mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-3811-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.07600 $30.76
25 2.48720 $62.18
50 2.33000 $116.50
100 2.22530 $222.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3811-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.96350
  • Digi-Reel® ? : 553-3811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,019 - Immediate
  • Unit Price: Digi-Reel®

09:09:58 9/23/2018