Add To Favorites
Product Overview
Digi-Key Part Number 553-2155-1-ND
Quantity Available 1,224
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0515.321NLT

Description FIXED IND 325NH 35A 0.63 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

325nH Shielded Inductor 35A 0.63 mOhm Nonstandard

Documents & Media
Datasheets PA(051x,121x,151x)NL Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
Online Catalog PA051XNL, PA121XNL and PA151XNL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA0515NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 325nH
Tolerance ±20%
Current Rating 35A
Current - Saturation 43A
Shielding Shielded
DC Resistance (DCR) 0.63 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.440" W (11.18mm x 11.18mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SMTPOWERBEAD2KIT - Pulse Electronics Power | 553-3178-ND DigiKey Electronics
  • SMTPOWERBEAD2KIT
  • Pulse Electronics Power
  • SMT POWER BEAD INDUCTOR NPB
  • Unit Price $16.36000
  • 553-3178-ND
Additional Resources
Standard Package ? 1
Other Names 553-2155-1

06:06:53 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.41500 $24.15
100 1.69050 $169.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2155-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.26000
  • Digi-Reel® ? : 553-2155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback