Add To Favorites
PA0512.101NLT 105nH Shielded Inductor 31A 0.32 mOhm Nonstandard
Product Overview
Digi-Key Part Number 553-2152-1-ND
Copy   553-2152-1-ND
Quantity Available 854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA0512.101NLT

Copy   PA0512.101NLT
Description FIXED IND 105NH 31A 0.32 MOHM
Copy   FIXED IND 105NH 31A 0.32 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

105nH Shielded Inductor 31A 0.32 mOhm Nonstandard

Copy   105nH Shielded  Inductor 31A 0.32 mOhm Nonstandard
Documents & Media
Datasheets PA(051x,121x,151x)NL Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
Online Catalog PA051XNL, PA121XNL and PA151XNL Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series PA0512NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 105nH
Tolerance ±20%
Current Rating 31A
Current - Saturation 46A
Shielding Shielded
DC Resistance (DCR) 0.32 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max) 0.195" (4.96mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • SMTPOWERBEAD1KIT - Pulse Electronics Power | 553-3177-ND DigiKey Electronics
  • SMTPOWERBEAD1KIT
  • Pulse Electronics Power
  • SMT POWER BEAD INDUCTOR NPB
  • Unit Price $24.04000
  • 553-3177-ND
  • PA051XNLKIT - Pulse Electronics Power | 553-2905-ND DigiKey Electronics
  • PA051XNLKIT
  • Pulse Electronics Power
  • BEADS-INDUCTOR KIT NPB
  • Unit Price $13.86000
  • 553-2905-ND
Additional Resources
Standard Package ? 1
Other Names 553-2152-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.58700 $15.87
100 1.11090 $111.09
500 0.89930 $449.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2152-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.73600
  • Digi-Reel® ? : 553-2152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2897-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.65100

18:54:24 9/21/2018