Photo Not Available
PA0423NL
Product Overview
Digi-Key Part Number PA0423NL-ND
Copy   PA0423NL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA0423NL

Copy   PA0423NL
Description XFRMR PLANAR 140W 8:4 140UH SMD
Copy   XFRMR PLANAR 140W 8:4 140UH SMD
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series Spyglass
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset ADP1074, LT1725, LTC3900, LT8310, LT8311
Chipset Manufacturer Analog Devices, Linear Technology
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 1500VDC
Inductance @ Frequency -
Frequency 235 ~ 700kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.790" L x 0.920" W (20.07mm x 23.37mm)
Height - Seated (Max) 0.339" (8.60mm)
Style Planar
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names Q10623196

06:28:35 9/19/2018