Add To Favorites
PA0277NLT 700nH Unshielded Inductor 10.7A 95 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.09200 $20.92
25 1.71080 $42.77
50 1.66860 $83.43
100 1.62630 $162.63
250 1.58388 $395.97
500 1.57120 $785.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 553-1745-1-ND
Copy   553-1745-1-ND
Quantity Available 845
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA0277NLT

Copy   PA0277NLT
Description FIXED IND 700NH 10.7A 95 MOHM
Copy   FIXED IND 700NH 10.7A 95 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

700nH Unshielded Inductor 10.7A 95 mOhm Max Nonstandard

Copy   700nH Unshielded  Inductor 10.7A 95 mOhm Max Nonstandard
Documents & Media
Datasheets Volta 1 & 2 Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
EDA / CAD Models PA0277NLT by SnapEDA
Online Catalog VOLTA 2 Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series VOLTA 2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 700nH
Tolerance ±20%
Current Rating 10.7A
Current - Saturation 12.6A
Shielding Unshielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.350" L x 0.250" W (8.89mm x 6.35mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 553-1745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1745-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.27050
  • Digi-Reel® ? : 553-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: Digi-Reel®

09:26:43 1/16/2019